Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 6.2 mm Pitch, 3061046
- RS Stock No.:
- 201-5684
- Mfr. Part No.:
- 3061046
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€97.10
(exc. VAT)
€119.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €97.10 | €1.942 |
*price indicative
- RS Stock No.:
- 201-5684
- Mfr. Part No.:
- 3061046
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 6.2mm | |
| Current | 32A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Green, Yellow | |
| Wire Connection Method | Spring Cage | |
| Voltage | 800V | |
| Series | Combi Pluggable Solutions | |
| Width | 6.2mm | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | |
| Depth | 41.5mm | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Pitch 6.2mm | ||
Current 32A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Green, Yellow | ||
Wire Connection Method Spring Cage | ||
Voltage 800V | ||
Series Combi Pluggable Solutions | ||
Width 6.2mm | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | ||
Depth 41.5mm | ||
Length 21mm | ||
The Phoenix contact plug has a spring-cage connection method and has a wire size 28 - 10.
Spring-cage connection method
Nom. Voltage 800 V
Nom. Current 32 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3042890
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3042887
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 6.2 mm Pitch, 3045282
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 6.2 mm Pitch, 3060254
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 6.2 mm Pitch, 3045279
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 6.2 mm Pitch, 3060199
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 6.2 mm Pitch, 3045266
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 6.2 mm Pitch, 3060089
