Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 11-Contact, 3060212
- RS Stock No.:
- 204-7732
- Mfr. Part No.:
- 3060212
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€162.67
(exc. VAT)
€200.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €16.267 | €162.67 |
*price indicative
- RS Stock No.:
- 204-7732
- Mfr. Part No.:
- 3060212
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Current | 32A | |
| Voltage | 800V | |
| Series | Combi Pluggable Solutions | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Current 32A | ||
Voltage 800V | ||
Series Combi Pluggable Solutions | ||
- COO (Country of Origin):
- PL
The Phoenix contact plug has a screw connection method and wire size 24 - 10.
Screw connection method
Nom. Voltage 800 V
Nom. Current 32 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3045509
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 32A
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 17.5A
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 3209882
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3042887
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3060173
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3060225
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3060131
