Phoenix Contact HC Series Heavy Duty Power Connector Insert, 24-Contact, 2 Row, 1584376

Subtotal (1 unit)*

€16.39

(exc. VAT)

€20.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.39

*price indicative

RS Stock No.:
213-0115
Mfr. Part No.:
1584376
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

24

Product Type

Heavy Duty Power Connector Insert

Number of Rows

2

Minimum Wire Size mm²

0.34mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Orientation

Straight

Voltage

500V

Standards/Approvals

No

Series

HC

COO (Country of Origin):
CN
The Phoenix Contact male insert power connector for HEAVYCON housing design D15 has 15 + PE number of positions. Contact material is of copper alloy.

Operating temperature range is from -40 °C to 125 °C

Degree of pollution 3

III Overvoltage category

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy