Phoenix Contact HC-B16 Series Heavy Duty Power Connector Insert, 16-Contact, 2 Row, 1584884
- RS Stock No.:
- 213-0127
- Mfr. Part No.:
- 1584884
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€23.34
(exc. VAT)
€28.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.34 |
*price indicative
- RS Stock No.:
- 213-0127
- Mfr. Part No.:
- 1584884
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 500V | |
| Series | HC-B16 | |
| Standards/Approvals | UL 94 V0, IEC 60352, DIN EN 61984, DIN EN 60664, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 500V | ||
Series HC-B16 | ||
Standards/Approvals UL 94 V0, IEC 60352, DIN EN 61984, DIN EN 60664, CSA | ||
- COO (Country of Origin):
- CN
The Phoenix Contact female insert power connector for HEAVYCON-ADVANCE of B16 type and HEAVYCON housing of B16/B32 type has 16 + PE number of positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Degree of pollution 3
III Overvoltage category
Related links
- Phoenix Contact HC-B16 Series Heavy Duty Power Connector Insert 2 Row, 1605653
- Phoenix Contact HEAVYCON B16 Series Heavy Duty Power Connector Insert 2 Row, 1648241
- Phoenix Contact HEAVYCON B16 Series Heavy Duty Power Connector Insert 2 Row, 1648238
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423825
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423019
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1585375
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423020
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423826
