Weidmüller BVF Series PCB Connector, 5-Contact, 7.62 mm Pitch, 1-Row
- RS Stock No.:
- 214-4502
- Mfr. Part No.:
- 1060420000
- Manufacturer:
- Weidmüller
Bulk discount available
Subtotal (1 box of 40 units)*
€277.48
(exc. VAT)
€341.32
(inc. VAT)
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 40 - 80 | €6.937 | €277.48 |
| 120 - 160 | €6.52 | €260.80 |
| 200 + | €6.035 | €241.40 |
*price indicative
- RS Stock No.:
- 214-4502
- Mfr. Part No.:
- 1060420000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 57A | |
| Housing Material | Polyamide Powder-Filled with Glass Particles | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 8 AWG | |
| Colour | Black | |
| Voltage | 1000 V | |
| Depth | 44.7mm | |
| Series | BVF | |
| Standards/Approvals | cURus, CSA | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 57A | ||
Housing Material Polyamide Powder-Filled with Glass Particles | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 10mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 8 AWG | ||
Colour Black | ||
Voltage 1000 V | ||
Depth 44.7mm | ||
Series BVF | ||
Standards/Approvals cURus, CSA | ||
- COO (Country of Origin):
- DE
Weidmuller BVF Series Pluggable Terminal Block, 5 Contacts, 7.62mm Pitch - 1060420000
This pluggable Terminal Block is a robust connection solution designed for high-performance applications. Designed as a screw mount Terminal Block, it features a 7.62mm pitch and accommodates wire sizes from 24 to 8 AWG. With a current rating of 57A and a voltage rating of 1000V, this copper alloy Terminal Block ensures reliable and efficient electrical connections, Ideal for various industrial settings.
Features & Benefits
• Ideal for high current requirements with a 57A rating
• Supports a broad wire range from 0.5 to 10 mm²
• 180° female header facilitates easy wiring access
• Push-in connection technology simplifies installation
• Compact design reduces space requirements in assemblies
• Touch-safe protection per DIN VDE standards
Applications
• Used for automation and control systems
• Suitable for power distribution in electrical panels
• Ideal for installation in machinery and robotics
• Recommended for Interface connections in electronics
What is the maximum clamping range for wire connections?
The maximum clamping range for wire connections is 10mm², making it versatile for various wire sizes.
How does the push-in connection technology improve usability?
The push-in connection technology allows for quicker and tool-free installation, enhancing overall efficiency during setup.
Can this Terminal Block be used in outdoor applications?
While the product is rated for use in industrial environments, it is important to consider the operating temperature range of -50 to 125 °C for outdoor applications.
What are the benefits of using a screw mount Terminal block?
A screw mount Terminal Block offers secure and stable connections, ensuring that the wiring remains intact even in vibration-prone environments.
Related links
- Weidmüller BVF Series PCB Connector 7.62 mm Pitch, 1-Row
- Weidmüller SVF Series PCB Connector 7.62 mm Pitch, 1-Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1-Row
- Weidmüller BVF Series PCB Connector 7.62 mm Pitch, 1-Row
- Weidmüller BVF Series PCB Connector 7.62 mm Pitch, 1-Row
- Wurth Elektronik 3404 Series Pluggable Terminal Block 7.62 mm Pitch, 1-Row
- Wurth Elektronik 3074 Series Pluggable Terminal Block 7.62 mm Pitch, 1-Row
- Wurth Elektronik 3484 Series Pluggable Terminal Block 7.62 mm Pitch, 1-Row
