Weidmüller BV/SV 7.62HP Series PCB Connector, 5-Contact, 7.62 mm Pitch, 1-Row
- RS Stock No.:
- 214-4686
- Mfr. Part No.:
- 2499560000
- Manufacturer:
- Weidmüller
Bulk discount available
Subtotal (1 unit)*
€5.04
(exc. VAT)
€6.20
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.04 |
| 10 - 19 | €4.67 |
| 20 + | €4.36 |
*price indicative
- RS Stock No.:
- 214-4686
- Mfr. Part No.:
- 2499560000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Current | 40.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide Fibreglass | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 300 V | |
| Depth | 28.3mm | |
| Length | 14mm | |
| Width | 38.1 mm | |
| Standards/Approvals | Crlus, RoHS | |
| Series | BV/SV 7.62HP | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Current 40.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide Fibreglass | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 300 V | ||
Depth 28.3mm | ||
Length 14mm | ||
Width 38.1 mm | ||
Standards/Approvals Crlus, RoHS | ||
Series BV/SV 7.62HP | ||
- COO (Country of Origin):
- RO
The Weidmuller PCB Connector has
Mounting onto the PCB THT/THR solder connection
Pitch in mm (P) 7.62 mm
Number of poles 2
Outgoing elbow 90°
Related links
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1-Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1-Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1-Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1-Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 2-Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 2-Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 2-Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 2-Row
