Weidmüller BU/SU 10.16HP Series PCB Connector, 4-Contact, 10.16 mm Pitch, 1 Row, 1813350000
- RS Stock No.:
- 214-4542
- Mfr. Part No.:
- 1813350000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 126 more to save €54.81
View bulk pricing optionsSubtotal (1 box of 42 units)*
€304.29
(exc. VAT)
€374.26
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 42 - 84 | €7.245 | €304.29 | - |
| 126 - 168 | €6.81 | €286.02 | €54.81 |
| 210 + | €6.303 | €264.73 | €197.82 |
*price indicative
- RS Stock No.:
- 214-4542
- Mfr. Part No.:
- 1813350000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 60A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 1kV | |
| Length | 40.64mm | |
| Series | BU/SU 10.16HP | |
| Standards/Approvals | IEC 61984, UL 1059, RoHS, IEC 60664-1 | |
| Depth | 32mm | |
| Width | 13.16mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 60A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation 90° | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 1kV | ||
Length 40.64mm | ||
Series BU/SU 10.16HP | ||
Standards/Approvals IEC 61984, UL 1059, RoHS, IEC 60664-1 | ||
Depth 32mm | ||
Width 13.16mm | ||
- COO (Country of Origin):
- CZ
The Weidmuller PCB Connector has Single-row, high-current male header, for side-beside mounting without sacrificing any poles, or with patented flange for fast locking without tools. Maximum connection and operating reliability thanks to a mating profile that prevents incorrect connection, with unique coding diversity and additional fastening in the flange. 3.5mm pin length is optimised for wave soldering, plug-in direction 90° to solder pins.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 10.16 mm
Outgoing elbow 90°
Number of poles 2
Number of solder pins per pole 3
Related links
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch 1813350000
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch 1813430000
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch 1813330000
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch 1813470000
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch 1813400000
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch 1813480000
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch 1813420000
- Weidmüller BU/SU 10.16HP Series PCB Connector 10.16 mm Pitch 1813410000
