Weidmüller BU/SU 10.16HP Series PCB Connector, 6-Contact, 10.16 mm Pitch, 1 Row, 1813370000

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.36

(exc. VAT)

€12.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.36
10 +€9.59

*price indicative

RS Stock No.:
214-4547
Mfr. Part No.:
1813370000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Connector

Number of Contacts

6

Pitch

10.16mm

Current

60A

Number of Rows

1

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Connector Gender

Male

Orientation

90°

Wire Connection Method

Solder

Colour

Black

Voltage

1kV

Depth

32mm

Width

13.16mm

Series

BU/SU 10.16HP

Length

60.96mm

Standards/Approvals

UL 1059, IEC 61984, IEC 60664-1, RoHS

COO (Country of Origin):
DE
The Weidmuller PCB Connector has Single-row, high-current male header, for side-beside mounting without sacrificing any poles, or with patented flange for fast locking without tools. Maximum connection and operating reliability thanks to a mating profile that prevents incorrect connection, with unique coding diversity and additional fastening in the flange. 3.5mm pin length is optimised for wave soldering, plug-in direction 90° to solder pins.

Mounting onto the PCB THT solder connection

Pitch in mm (P) 10.16 mm

Outgoing elbow 90°

Number of poles 2

Number of solder pins per pole 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy