Weidmüller BV/SV 7.62HP Series PCB Connector, 3-Contact, 7.62 mm Pitch, 1-Row
- RS Stock No.:
- 214-4681
- Mfr. Part No.:
- 2499500000
- Manufacturer:
- Weidmüller
Bulk discount available
Subtotal (1 unit)*
€3.02
(exc. VAT)
€3.71
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.02 |
| 10 - 24 | €2.78 |
| 25 - 49 | €2.60 |
| 50 + | €2.39 |
*price indicative
- RS Stock No.:
- 214-4681
- Mfr. Part No.:
- 2499500000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Current | 40.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide Fibreglass | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 300 V | |
| Standards/Approvals | Crlus, RoHS | |
| Series | BV/SV 7.62HP | |
| Length | 14mm | |
| Width | 22.86 mm | |
| Depth | 28.3mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Current 40.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide Fibreglass | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 300 V | ||
Standards/Approvals Crlus, RoHS | ||
Series BV/SV 7.62HP | ||
Length 14mm | ||
Width 22.86 mm | ||
Depth 28.3mm | ||
- COO (Country of Origin):
- RO
The Weidmuller PCB Connector has
Mounting onto the PCB THT/THR solder connection
Pitch in mm (P) 7.62 mm
Number of poles 2
Outgoing elbow 90°
Related links
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1-Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1-Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1-Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1-Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 2-Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 2-Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 2-Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 2-Row
