Phoenix Contact SP 2.5/14 Series Pluggable Terminal Block, 14-Contact, 5.2 mm Pitch, 3040384
- RS Stock No.:
- 216-3662
- Mfr. Part No.:
- 3040384
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€133.43
(exc. VAT)
€164.12
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €133.43 | €13.343 |
*price indicative
- RS Stock No.:
- 216-3662
- Mfr. Part No.:
- 3040384
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 5.2mm | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Spring Cage | |
| Voltage | 500V | |
| Depth | 39mm | |
| Series | SP 2.5/14 | |
| Width | 72.8mm | |
| Standards/Approvals | VDE Zeichengenehmigung, UL Recognised, RS, LR, IECEE CB Scheme, EAC, DNV GL, cULus Recognised, cUL Recognised, CSA, BV | |
| Length | 15.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 14 | ||
Pitch 5.2mm | ||
Current 24A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Spring Cage | ||
Voltage 500V | ||
Depth 39mm | ||
Series SP 2.5/14 | ||
Width 72.8mm | ||
Standards/Approvals VDE Zeichengenehmigung, UL Recognised, RS, LR, IECEE CB Scheme, EAC, DNV GL, cULus Recognised, cUL Recognised, CSA, BV | ||
Length 15.8mm | ||
- COO (Country of Origin):
- PL
The Phoenix plug with 14 number of position. It has spring cage connection and cross section of 0.08 to 4 mm². It is made up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Related links
- Phoenix Contact UPBV 2.5/14 Series Pluggable Terminal Block 5.2 mm Pitch 3045538
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch 3209992
- Phoenix Contact FKCVW 2.5/14-ST Series Pluggable Terminal Block 5 mm Pitch 1910157
- Phoenix Contact FKCVW 2.5/14-STF Series Pluggable Terminal Block 5 mm Pitch 1910322
- Phoenix Contact SP 2.5/1-R Series Pluggable Terminal Block 5.2 mm Pitch, 3043077
- Phoenix Contact SP 2.5/1-M Series Pluggable Terminal Block 5.2 mm Pitch, 3043043
- Phoenix Contact SP 2.5/3 Series Pluggable Terminal Block 5.2 mm Pitch, 3040274
- Phoenix Contact SP 2.5/1-L Series Pluggable Terminal Block 5.2 mm Pitch, 3043019
