Phoenix Contact HC-STA-B06 Series Heavy Duty Power Connector Housing, 1082566
- RS Stock No.:
- 217-6297
- Mfr. Part No.:
- 1082566
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€34.21
(exc. VAT)
€42.08
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.21 |
*price indicative
- RS Stock No.:
- 217-6297
- Mfr. Part No.:
- 1082566
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | UL 94 | |
| Series | HC-STA-B06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals UL 94 | ||
Series HC-STA-B06 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HC-STA series have box mounting bases having B6 size. This Housing have double locking latch and 2x M40 type of the screw connection. The colour of the housing is grey aluminium with 2 lateral cable outlet.
IP degree of protection is IP66
The material used for the housing is die cast aluminium
Related links
- Phoenix Contact HC-STA-B06 Series Heavy Duty Power Connector Housing, 1082577
- Phoenix Contact HC-STA-B06 Series Heavy Duty Power Connector Housing, 1082576
- Phoenix Contact HC-STA-B06 Series Heavy Duty Power Connector Housing, 1082559
- Phoenix Contact HC-STA-B06 Series Heavy Duty Power Connector Housing, 1082556
- Phoenix Contact HC-STA-B06 Series Heavy Duty Power Connector Housing, 1082575
- Phoenix Contact HC-STA-B06-BWSC-ELC-AL Series Heavy Duty Power Connector Housing, 1411319
- Phoenix Contact HC-STA-B06-BWS-ELC-AL Series Heavy Duty Power Connector Housing, 1411318
- Phoenix Contact HC-EVO-B06-CHWS-PLRBK Series Heavy Duty Power Connector Housing, 1407625
