Phoenix Contact B24 Series Power Adapter, 24-Contact, 2 Row, 1648060
- RS Stock No.:
- 224-9787
- Mfr. Part No.:
- 1648060
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€439.24
(exc. VAT)
€540.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €439.24 | €87.848 |
*price indicative
- RS Stock No.:
- 224-9787
- Mfr. Part No.:
- 1648060
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 24 | |
| Product Type | Power Adapter | |
| Current | 16A | |
| Number of Rows | 2 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 500V ac | |
| Series | B24 | |
| Standards/Approvals | IEC, EN, DIN EN 61984, CSA, DIN EN 60664 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 24 | ||
Product Type Power Adapter | ||
Current 16A | ||
Number of Rows 2 | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 500V ac | ||
Series B24 | ||
Standards/Approvals IEC, EN, DIN EN 61984, CSA, DIN EN 60664 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Terminal adapter pin insert for HEAVYCON-ADVANCE mounting flange and HEAVYCON panel mounting base of B24 type has 24 positions for the left side of the control cabinet. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Screw connection
Degree of pollution 3
III Overvoltage category
Related links
- Phoenix Contact B24 Series Power Adapter 2 Row, 1648500
- Phoenix Contact B24 Series Power Adapter 2 Row, 1648487
- Phoenix Contact B24 Series Power Adapter 2 Row, 1648102
- Phoenix Contact HEAVYCON B24 Series Heavy Duty Power Connector Insert 2 Row, 1648306
- Phoenix Contact HEAVYCON B24 Series Heavy Duty Power Connector Insert 2 Row, 1648296
- Phoenix Contact B24 Series Heavy Duty Power Connector 1407713
- Phoenix Contact, B24 Series Box Mounting Base For Use With D-Sub Connector
- Phoenix Contact HC-B24-I-PT-M-48 Series Heavy Duty Power Connector Insert 2 Row, 1407738
