Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Contact, 1663624

Subtotal (1 pack of 100 units)*

€57.62

(exc. VAT)

€70.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€57.62€0.576

*price indicative

RS Stock No.:
224-9800
Mfr. Part No.:
1663624
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Contact

Minimum Wire Size mm²

3mm²

Maximum Wire Size mm²

2mm²

Standards/Approvals

EAC Ex Approvals

Series

HC-M-06

COO (Country of Origin):
DE
The Phoenix Contact HC series male turned crimp contact with 2.5mm diameter. The contact is MADE of copper alloy with hard-silver plated finish surface.

Housing material = copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy