Phoenix Contact SP 2.5/1-M GNYE Series Pluggable Terminal Block, 3043064
- RS Stock No.:
- 225-2810
- Mfr. Part No.:
- 3043064
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€69.32
(exc. VAT)
€85.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €69.32 | €1.386 |
*price indicative
- RS Stock No.:
- 225-2810
- Mfr. Part No.:
- 3043064
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Colour | Green, Yellow | |
| Standards/Approvals | UL 94 V0, etc, CSA IEC 61984, CHINA RoHS | |
| Series | SP 2.5/1-M GNYE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Colour Green, Yellow | ||
Standards/Approvals UL 94 V0, etc, CSA IEC 61984, CHINA RoHS | ||
Series SP 2.5/1-M GNYE | ||
- COO (Country of Origin):
- PL
The Phoenix plug with 1 number of position. It has spring cage connection and cross section of 0.08 to 4 mm². It is MADE up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Related links
- Phoenix Contact SP 2.5/1-M Series Pluggable Terminal Block 5.2 mm Pitch, 3043043
- Phoenix Contact SP 2.5/1 GNYE Series Terminal Plug
- Phoenix Contact SP 2.5/1 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2.5/1-R Series Pluggable Terminal Block 5.2 mm Pitch, 3043077
- Phoenix Contact SP 2.5/1-L Series Pluggable Terminal Block 5.2 mm Pitch, 3043019
- Phoenix Contact UP 6/1-M GNYE Series Pluggable Terminal Block 8.2 mm Pitch, 3060788
- Phoenix Contact PP-H 4/1-M GNYE Series Pluggable Terminal Block 6.2 mm Pitch 3211971
- Phoenix Contact PP-H 6/1-M GNYE Series Pluggable Terminal Block 8.2 mm Pitch 3061716
