Phoenix Contact DMCC 0.5 Series Pluggable Terminal Block, 5-Contact, 2.54 mm Pitch, 2 Row, 1027607
- RS Stock No.:
- 228-6941
- Mfr. Part No.:
- 1027607
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€71.40
(exc. VAT)
€87.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.714 | €71.40 |
*price indicative
- RS Stock No.:
- 228-6941
- Mfr. Part No.:
- 1027607
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Current | 6A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Crimp | |
| Voltage | 160V | |
| Length | 16mm | |
| Series | DMCC 0.5 | |
| Standards/Approvals | No | |
| Width | 13.2mm | |
| Depth | 6.49mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 2.54mm | ||
Number of Rows 2 | ||
Current 6A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Crimp | ||
Voltage 160V | ||
Length 16mm | ||
Series DMCC 0.5 | ||
Standards/Approvals No | ||
Width 13.2mm | ||
Depth 6.49mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact printed-circuit board connector is cost-effective connection of crimped conductors in large quantities and it used gold-plated contacts ensure transfer quality remains stable over the long term. The contacts arranged in a double row enable high packing density in a compact area. This PCB connector has nominal cross section 0.75 mm² and its colour is black.
Ambient temperature (operation) -55 °C to 100 °C
Insulating material PA
Rated voltage (III/2) 160 V
Related links
- Phoenix Contact DMCC 0.5 Series Pluggable Terminal Block 2.54 mm Pitch 1027603
- Phoenix Contact DMCC 0.5 Series Pluggable Terminal Block 2.54 mm Pitch 1027611
- Phoenix Contact DMCC 0.5 Series Pluggable Terminal Block 2.54 mm Pitch 1027612
- Phoenix Contact DMCC 0.5 Series Pluggable Terminal Block 2.54 mm Pitch 1027609
- Phoenix Contact DMCC 0.5 Series Pluggable Terminal Block 2.54 mm Pitch 1027614
- Phoenix Contact DMCC 0.5 Series Pluggable Terminal Block 2.54 mm Pitch 1027615
- Phoenix Contact DMCC 0.5 Series Pluggable Terminal Block 2.54 mm Pitch 1027606
- Phoenix Contact DMCC 0.5 Series Pluggable Terminal Block 2.54 mm Pitch 1027613
