Phoenix Contact DMC1.5 Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 2 Row, 1053812

Subtotal (1 pack of 50 units)*

€164.65

(exc. VAT)

€202.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€3.293€164.65

*price indicative

RS Stock No.:
228-6964
Mfr. Part No.:
1053812
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

3.5mm

Number of Rows

2

Current

8A

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Orientation

Right Angle

Colour

Green

Voltage

160V

Width

21.8mm

Standards/Approvals

No

Series

DMC1.5

Depth

14.3mm

Length

11.6mm

COO (Country of Origin):
CN
The Phoenix Contact printed-circuit board connector has conductor connection on several levels enables higher contact density and it used small component size for applications where space is at a premium. It has nominal cross section 1.5 mm² and its colour is green. It used tin type of contact and it has well-known mounting principle allows worldwide use.

Ambient temperature (operation) -40 °C to 100 °C

Insulating material PBT

Rated voltage (III/2) 160 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy