Phoenix Contact DMCV 1.5 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 2 Row, 1053837

Subtotal (1 pack of 50 units)*

€106.45

(exc. VAT)

€130.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€2.129€106.45

*price indicative

RS Stock No.:
228-6971
Mfr. Part No.:
1053837
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

2

Current

8A

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Colour

Green

Voltage

160V

Width

14.8mm

Standards/Approvals

No

Length

10.6mm

Series

DMCV 1.5

Depth

13.5mm

COO (Country of Origin):
CN
The Phoenix Contact printed-circuit board connector has conductor connection on several levels enables higher contact density and it used small component size for applications where space is at a premium. It has nominal cross section 1.5 mm² and its colour is green. It used tin type of contact and it has well-known mounting principle allows worldwide use.

Ambient temperature (operation) -40 °C to 100 °C

Insulating material PBT

Rated voltage (III/2) 160 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy