Phoenix Contact Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1110586
- RS Stock No.:
- 240-2989
- Mfr. Part No.:
- 1110586
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€320.35
(exc. VAT)
€394.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €320.35 | €6.407 |
*price indicative
- RS Stock No.:
- 240-2989
- Mfr. Part No.:
- 1110586
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 320V | |
| Length | 27.37mm | |
| Depth | 15.39mm | |
| Width | 37.27mm | |
| Standards/Approvals | cULus Recognised, VDE, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 320V | ||
Length 27.37mm | ||
Depth 15.39mm | ||
Width 37.27mm | ||
Standards/Approvals cULus Recognised, VDE, UL Recognised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact has PCB connector with time-saving push-in connection when lever is closed. This female connector has 7 numbers of position and nominal current of it is 16 A and the voltage is 320 V.
Quick and convenient testing using integrated test option
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Ambient temperature for operation is -40 °C to 105 °C
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110612
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110634
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013480000
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943470
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943360
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786226
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701550007B
