Phoenix Contact Pluggable Terminal Block, 14-Contact, 5.08 mm Pitch, 1 Row, 1110597

Subtotal (1 pack of 50 units)*

€620.38

(exc. VAT)

€763.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€620.38€12.408

*price indicative

RS Stock No.:
240-2996
Mfr. Part No.:
1110597
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

14

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

16A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Colour

Green

Wire Connection Method

Push-in

Voltage

320V

Standards/Approvals

VDE, UL Recognised, cULus Recognised

Depth

15.39mm

Length

27.73mm

Width

72.83mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact has PCB connector with time-saving push-in connection when lever is closed. This female connector has 14 numbers of position and nominal current of it is 16 A and the voltage is 320 V.

Quick and convenient testing using integrated test option

Clear lever positions provide reliable feedback on opened or closed clamping spaces

Ambient temperature for operation is -40 °C to 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy