Phoenix Contact FKIC 2.5/14-STF-5.08 Series Pluggable Terminal Block, 14-Contact, 5.08 mm Pitch, 1 Row, 1873621
- RS Stock No.:
- 887-7697
- Mfr. Part No.:
- 1873621
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€767.35
(exc. VAT)
€943.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €15.347 | €767.35 |
*price indicative
- RS Stock No.:
- 887-7697
- Mfr. Part No.:
- 1873621
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 630V | |
| Series | FKIC 2.5/14-STF-5.08 | |
| Length | 27mm | |
| Width | 81.2mm | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CSA, CHINA RoHS, cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 14 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 630V | ||
Series FKIC 2.5/14-STF-5.08 | ||
Length 27mm | ||
Width 81.2mm | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CSA, CHINA RoHS, cULus | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, number of connections: 14, product range: FKIC 2,5/..-STF, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact IC 2.5/14-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825433
- Phoenix Contact FKC 2.5/14-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873320
- Phoenix Contact SMSTB 2.5/14-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1971183
- Phoenix Contact FKCN 2.5/14-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754911
- Phoenix Contact MSTB 2.5/14-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FRONT-MSTB 2.5/14-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777918
- Phoenix Contact FKCT 2.5/14-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902424
- Phoenix Contact FKCS 2.5/14-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1975383
