Phoenix Contact Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1110618
- RS Stock No.:
- 240-3016
- Mfr. Part No.:
- 1110618
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€610.54
(exc. VAT)
€750.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €610.54 | €12.211 |
*price indicative
- RS Stock No.:
- 240-3016
- Mfr. Part No.:
- 1110618
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 320V | |
| Depth | 20.98mm | |
| Width | 70.51mm | |
| Standards/Approvals | VDE, UL Recognised, cULus Recognised | |
| Length | 33.52mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 320V | ||
Depth 20.98mm | ||
Width 70.51mm | ||
Standards/Approvals VDE, UL Recognised, cULus Recognised | ||
Length 33.52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact has PCB connector with time-saving push-in connection when lever is closed. This female connector has 12 numbers of position and nominal current of it is 16 A and the voltage is 320 V.
Quick and convenient testing using integrated test option
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Ambient temperature for operation is -40 °C to 105 °C
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110595
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110599
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110640
- Phoenix Contact CCV 2.5/12-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955510
- Phoenix Contact FKC 2.5/12-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873304
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943522
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943412
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch 691351500012
