Phoenix Contact PCV 6/-G-THR Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 1192627
- RS Stock No.:
- 240-3129
- Mfr. Part No.:
- 1192627
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€211.10
(exc. VAT)
€259.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €211.10 | €4.222 |
*price indicative
- RS Stock No.:
- 240-3129
- Mfr. Part No.:
- 1192627
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 630V | |
| Standards/Approvals | VDE Zeichengenehmigung | |
| Width | 30.88mm | |
| Depth | 30.8mm | |
| Length | 13mm | |
| Series | PCV 6/-G-THR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Voltage 630V | ||
Standards/Approvals VDE Zeichengenehmigung | ||
Width 30.88mm | ||
Depth 30.8mm | ||
Length 13mm | ||
Series PCV 6/-G-THR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has PCB header with linear pin layout and wave soldering mounting. This header has 4 number of positions and nominal current is 41 A. The material used contact is Cu alloy and housing colour is black.
Designed for integration into the SMT soldering process
Increased touch protection in the pin connector pattern for maximum safety even when not plugged in
Easy PCB replacement thanks to plug-in modules
Related links
- Phoenix Contact PCV 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192629
- Phoenix Contact PCV 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192631
- Phoenix Contact PCV 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192623
- Phoenix Contact PCV 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192625
- Phoenix Contact PCV 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192610
- Phoenix Contact PCV 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192609
- Phoenix Contact PCV 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192614
- Phoenix Contact PCV 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192613
