Phoenix Contact PC 5/- STF1 Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 1777859

Subtotal (1 pack of 50 units)*

€290.99

(exc. VAT)

€357.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€290.99€5.82

*price indicative

RS Stock No.:
240-3386
Mfr. Part No.:
1777859
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

41A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

10mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

0°

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

1kV

Length

35.5mm

Standards/Approvals

cULus Recognised, EAC

Width

45.71mm

Series

PC 5/- STF1

Depth

19.7mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact has PCB board connector having 4 number of positions and wave soldering mounting. The pitch size of the connector is 7.62 mm and 1 number of rows. The nominal current of connector is 8 A and voltage is 160 V.

Well-known connection principle allows worldwide use

Low temperature rise, thanks to maximum contact force

Allows connection of two conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy