Phoenix Contact 5/ 4-G-5, CCVA 2 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1955989
- RS Stock No.:
- 241-5987
- Mfr. Part No.:
- 1955989
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 140 units)*
€228.59
(exc. VAT)
€281.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €228.59 | €1.633 |
*price indicative
- RS Stock No.:
- 241-5987
- Mfr. Part No.:
- 1955989
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | LCP | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Series | 5/ 4-G-5, CCVA 2 | |
| Depth | 14.6mm | |
| Length | 8.6mm | |
| Standards/Approvals | CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Width | 23.12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material LCP | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Series 5/ 4-G-5, CCVA 2 | ||
Depth 14.6mm | ||
Length 8.6mm | ||
Standards/Approvals CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Width 23.12mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's PCB header has nominal cross section of 2.5 mm² and it is black in colour. It has nominal current of 12 A and rated voltage (III/2) of 320 V.
Type of contact male connector
Range of articles CCVA 2,5/..-G
Pitch 5.08 mm
Number of positions 4
Mounting type THR soldering
Pin layout linear pinning
Number of rows 1
Number of connections 4
Number of potentials 4
Related links
- Phoenix Contact 5/ 2-G-5 2-Contact 1 Row, 1955963
- Phoenix Contact IPCV 5/ 4-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708844
- Phoenix Contact G 5/4-EX Series PCB Terminal Block Screw, 1 Row
- Phoenix Contact IPC 5/ 4-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708404
- Phoenix Contact DFK-PC 5/ 4-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727605
- Phoenix Contact PCV 5/ 4-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720592
- Phoenix Contact MSTBVA 2.5/4-G-RN Series Pluggable Terminal Block 5 mm Pitch 1944615
- Phoenix Contact MDSTBVA 2.5/ 4-G Series Pluggable Terminal Block 5 mm Pitch, 2 Row
