Weidmuller, 5mm Pitch, 4 Way, Pluggable Terminal Block, Header, Plug-In, 2741430000
- RS Stock No.:
- 246-1472
- Mfr. Part No.:
- 2741430000
- Manufacturer:
- Weidmüller
Stock information currently inaccessible
- RS Stock No.:
- 246-1472
- Mfr. Part No.:
- 2741430000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Plug-In | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Plug-In | ||
Non Compliant
- COO (Country of Origin):
- DE
The Weidmuller modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector, As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and a
Fast
Safe
Flexible combination
Future-proof Single-Pair Ethernet technology
Related links
- TE Connectivity 4 Way Plug Screw Down Termination, 796640-4
- Weidmuller OMNIMATE SL Pluggable Terminal Block Through Hole
- Phoenix Contact MC Header Screw Termination, 1827729
- TE Connectivity TB Pluggable Terminal Block Cable Mount 2213935-4
- Weidmuller SL Header Solder Termination, 1146610000
- Weidmuller OMNIMATE SL Pluggable Terminal Block Through Hole
- TE Connectivity 4 Way Plug Screw Down Termination, 1986370-4
- Amphenol Communications Solutions 4 Way Plug Screw Down
