TE Connectivity, 3.5mm Pitch, 4 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination, 1986370-4

Unavailable
RS will no longer stock this product.
RS Stock No.:
710-9075
Mfr. Part No.:
1986370-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pluggable Terminal Block Type

Plug

Number of Contacts

4

Pitch

3.5mm

Mounting Type

Cable Mount

Termination Method

Screw Down

Current Rating

11A

Voltage Rating

300 V

Wire Size

30 → 14 AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Material

Nylon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy