Phoenix Contact, 5.08mm Pitch, 3 Way, Pluggable Terminal Block, Header, 1795679
- RS Stock No.:
- 249-3058
- Mfr. Part No.:
- 1795679
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€126.64
(exc. VAT)
€155.77
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €126.64 | €2.533 |
*price indicative
- RS Stock No.:
- 249-3058
- Mfr. Part No.:
- 1795679
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact single row, 5.08 mm pitch, 3 positions, green printed-circuit board connector has linear pinning pin layout and 2.5 mm² nominal cross section with contact material made of Cu alloy. It has 12 A nominal current & 176 V nominal voltage.
Maximum flexibility when it comes to device design – one header for connectors with different connection technologies
Easy PCB replacement due to plug-in modules
Well-known mounting principle allows worldwide use
Satisfies the more stringent safety requirements of Ex eb protection according to IEC 60079-7 for potentially explosive areas
Easy PCB replacement due to plug-in modules
Well-known mounting principle allows worldwide use
Satisfies the more stringent safety requirements of Ex eb protection according to IEC 60079-7 for potentially explosive areas
Related links
- Phoenix Contact 3 Way Header, 1796335
- Phoenix Contact 3 Way Header, 1776511
- Phoenix Contact 3 Way Pluggable Terminal Block Flange Mount Push In
- RS PRO 3 Way Header, Through Hole
- Weidmuller 3 Way Header 1353590000
- Weidmuller 3 Way Header 1599140000
- RS PRO 3 Way Header Screw Termination
- RS PRO 3 Way Pluggable Terminal Block Through Hole, Screw Termination
