Phoenix Contact Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1796335

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-3060
Mfr. Part No.:
1796335
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

5.08mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

176V

Width

25.4mm

Standards/Approvals

EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60079-7, IEC 60112, UL 94 V0

Length

8.6mm

Depth

15.9mm

COO (Country of Origin):
DE
The Phoenix Contact single row, 5.08 mm pitch, 3 positions, green printed-circuit board connector has linear pinning pin layout and 2.5 mm² nominal cross section. It has 12 A nominal current & 176 V nominal voltage.

Satisfies the more stringent safety requirements of “Ex eb” protection according to IEC 60079-7 for potentially explosive areas

Screwable flange for superior mechanical stability

Vertical connection enables multi-row arrangement on the PCB

Well-known mounting principle allows worldwide use

Closed contour for optimum stability of the plug-in connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy