Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1735853

Subtotal (1 pack of 50 units)*

€113.48

(exc. VAT)

€139.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€113.48€2.27

*price indicative

RS Stock No.:
254-4730
Mfr. Part No.:
1735853
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Colour

Green

Voltage

150V

Standards/Approvals

EAC, RoHS, IEC

Series

COMBICON MSTB

Depth

15.5mm

Length

8.6mm

Width

31.22mm

COO (Country of Origin):
DE
The Phoenix Contact PCB header of nominal cross section 2.5 mm² with nominal current 12 A and rated voltage (III/2) 320 V. Maximum flexibility when it comes to device design – one header for connectors with different connection technologies.

Nominal cross section 2.5 mm²

Nominal current 12 A

rated voltage (III/2) 320 V

type of contact Male connector

number of potentials 5

number of rows 1

number of positions 5

number of connections 5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy