Phoenix Contact Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1847990

Subtotal (1 pack of 50 units)*

€161.70

(exc. VAT)

€198.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€161.70€3.234

*price indicative

RS Stock No.:
254-4749
Mfr. Part No.:
1847990
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

12A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

24AWG

Orientation

-90°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

630V

Depth

26mm

Standards/Approvals

VDE, CSA, cULus, EAC, IECEE

Length

12.52mm

Width

13.2mm

The Phoenix Contact PCB connector has nominal cross section of 2.5 mm² with nominal current 12 A and rated voltage 630 V. It has larger pitch for increased voltage requirements. It allows connection of two conductors.

Allows connection of two conductors

Larger pitch for increased voltage requirements

Screwable flange for superior mechanical stability

Nominal cross section of 2.5 mm²

Nominal current 12 A

rated voltage 630 V

Related links