Wurth Elektronik 3454 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 691345410002
- RS Stock No.:
- 191-5316
- Mfr. Part No.:
- 691345410002
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 150 units)*
€363.60
(exc. VAT)
€447.30
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 150 - 150 | €2.424 | €363.60 |
| 300 + | €2.308 | €346.20 |
*price indicative
- RS Stock No.:
- 191-5316
- Mfr. Part No.:
- 691345410002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Standards/Approvals | RoHS | |
| Series | 3454 | |
| Depth | 12.6mm | |
| Length | 20.02mm | |
| Width | 26.25mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Standards/Approvals RoHS | ||
Series 3454 | ||
Depth 12.6mm | ||
Length 20.02mm | ||
Width 26.25mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3454 Series Pluggable Terminal Block 7.62 mm Pitch 691345410002
- Wurth Elektronik 3454 Series Pluggable Terminal Block 7.62 mm Pitch 691345410005
- Wurth Elektronik 3454 Series Pluggable Terminal Block 7.62 mm Pitch 691345410004
- Wurth Elektronik 3454 Series Pluggable Terminal Block 7.62 mm Pitch 691345410003
- Wurth Elektronik 3094 Series Pluggable Terminal Block 7.62 mm Pitch 691309410002
- Wurth Elektronik 3134 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3524 Series Pluggable Terminal Block 7.62 mm Pitch 691352410002
- Wurth Elektronik 3074 Series Pluggable Terminal Block 7.62 mm Pitch 691307400002
