Weidmüller B2C/S2C 3.50 - 2-row Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1277280000
- RS Stock No.:
- 255-8149
- Distrelec Article No.:
- 304-27-826
- Mfr. Part No.:
- 1277280000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 174 units)*
€729.86
(exc. VAT)
€897.73
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €729.86 | €4.195 |
*price indicative
- RS Stock No.:
- 255-8149
- Distrelec Article No.:
- 304-27-826
- Mfr. Part No.:
- 1277280000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Current | 9.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 180° | |
| Colour | Orange | |
| Voltage | 300V | |
| Width | 10.5mm | |
| Depth | 26.25mm | |
| Series | B2C/S2C 3.50 - 2-row | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Current 9.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 180° | ||
Colour Orange | ||
Voltage 300V | ||
Width 10.5mm | ||
Depth 26.25mm | ||
Series B2C/S2C 3.50 - 2-row | ||
- COO (Country of Origin):
- RO
The Weidmuller PCB plug-in connector has two-row female plug with PUSH IN spring connection and the wire-entry area and handling area are clearly separated also has 3.50 mm pitch with six poles.
Plugging direction is parallel 180 degree to the PCB
Integrated push-buttons for opening the terminal point
High component density because of low heights
Related links
- Weidmüller OMNIMATE Signal - series B2C/S2C 3.50 - 2-row Series Pluggable Terminal Block 3.5 mm Pitch, 1
- Weidmüller OMNIMATE Signal - series B2C/S2C 3.50 - 2-row Series Pluggable Terminal Block 3.5 mm Pitch, 1
- Weidmüller B2C/S2C 3.50 - 2-row Series Pluggable Terminal Block 3.5 mm Pitch 1277310000
- Weidmüller B2C/S2C 3.50 - 2-row Series Pluggable Terminal Block 2.5 mm Pitch 1277340000
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch 1727560000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1604510000
