Phoenix Contact COMBICON Connectors Special Series PCB Connector Accessory, 1714070

Subtotal (1 pack of 50 units)*

€509.33

(exc. VAT)

€626.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€509.33€10.187

*price indicative

RS Stock No.:
265-7338
Mfr. Part No.:
1714070
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Accessory

Colour

Black, Blue

Standards/Approvals

No

Series

COMBICON Connectors Special

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact assembled PCB connectors has crimp connection, handling-compatible cable lengths with black and blue color.

Male connector

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy