WAGO 232 Series Pluggable Terminal Block, 13-Contact, 5 mm Pitch, 1 Row, 232-513/007-000

Unavailable
RS will no longer stock this product.
RS Stock No.:
278-1496
Mfr. Part No.:
232-513/007-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Pluggable Terminal Block

Number of Contacts

13

Pitch

5mm

Number of Rows

1

Current

15A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Plug-In

Colour

Grey

Voltage

250V

Length

8.2mm

Series

232

Standards/Approvals

UL1059

Depth

42.5mm

Width

68.2mm

COO (Country of Origin):
DE
The WAGO double pin header with DIN-35 rail mounting allow MCS female connectors fitted with wire harness or cable assembly to be plugged together.

Flammability class per UL94 V0

Contact material electrolytic copper