WAGO 232 Series Pluggable Terminal Block, 14-Contact, 5.08 mm Pitch, 1 Row, 232-544/007-000

Subtotal (1 pack of 25 units)*

€187.86

(exc. VAT)

€231.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€187.86€7.514

*price indicative

RS Stock No.:
278-1521
Mfr. Part No.:
232-544/007-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Pluggable Terminal Block

Number of Contacts

14

Pitch

5.08mm

Current

15A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Horizontal

Colour

Grey

Wire Connection Method

Pin

Voltage

300V

Depth

42.5mm

Width

83.2mm

Series

232

Length

8.2mm

Standards/Approvals

UL1059

The WAGO double pin header with DIN-35 rail mounting allow MCS female connectors fitted with wire harness or cable assembly to be plugged together.

Flammability class per UL94 V0

Contact material electrolytic copper

Related links