Adels Contact 160 Series Pluggable Terminal Block, 12-Contact, 10 mm Pitch, 1 Row, 160 ST/12
- RS Stock No.:
- 283-5377
- Distrelec Article No.:
- 148-35-377
- Mfr. Part No.:
- 160 ST/12
- Manufacturer:
- Adels Contact
Subtotal (1 unit)*
€4.26
(exc. VAT)
€5.24
(inc. VAT)
In Stock
- 134 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.26 |
*price indicative
- RS Stock No.:
- 283-5377
- Distrelec Article No.:
- 148-35-377
- Mfr. Part No.:
- 160 ST/12
- Manufacturer:
- Adels Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adels Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 10mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Series | 160 | |
| Standards/Approvals | RoHS, EN 61984 | |
| Select all | ||
|---|---|---|
Brand Adels Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 10mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 4mm² | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Series 160 | ||
Standards/Approvals RoHS, EN 61984 | ||
- COO (Country of Origin):
- DE
The Plug without Wire Protector, featuring a straight design with a 10mm pitch and 12 poles. This plug offers versatility, allowing plug in and separability at any point along its length. It comes with the option of including or excluding wire protection, catering to different application needs.
RoHS compliant
UL94V2 combustibility class
EN 6198 Standard met
Related links
- Adels Contact 160 Series Pluggable Terminal Block 10 mm Pitch 160 ST/12DS
- Adels Contact Pluggable Terminal Block 10 mm Pitch, 500/ 12 31
- Phoenix Contact GMSTB 2.5/12-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1767106
- Phoenix Contact FKCN 2.5/12-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1754665
- Phoenix Contact MSTB 2.5 HC/12-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1912061
- Phoenix Contact SMSTB 2.5/12-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMSTB 2.5/12-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1826380
- Phoenix Contact QC 1/12-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1883705
