Phoenix Contact Pluggable Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 1974834
- RS Stock No.:
- 283-9948
- Mfr. Part No.:
- 1974834
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€453.04
(exc. VAT)
€557.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €453.04 | €9.061 |
*price indicative
- RS Stock No.:
- 283-9948
- Mfr. Part No.:
- 1974834
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Colour | Green | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Colour Green | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector offers a convenient push-in connection, no tools needed, and can be easily tested using an integrated test option.
Can be combined with the MSTB 2.5 range
Insulating material polyamide
Related links
- Phoenix Contact QC 1.5/12-STF Series Pluggable Terminal Block 5 mm Pitch 1718216
- Phoenix Contact FKCT 2.5/12-STF Series Pluggable Terminal Block 5 mm Pitch 1909508
- Phoenix Contact FKIC 2.5/12-STF Series Pluggable Terminal Block 5 mm Pitch 1910924
- Phoenix Contact MVSTBU 2.5/12-STF Series Pluggable Terminal Block 5 mm Pitch 1734100
- Phoenix Contact MSTB 2.5 HC/12-STF Series Pluggable Terminal Block 5 mm Pitch 1912171
- Phoenix Contact SPT-THR 1.5/12-H-5.0 P20 R88 Series Pluggable Terminal Block 5 mm Pitch 1823955
- Phoenix Contact SPT-THR 1.5/12-V-5.08 P20 R88 Series Pluggable Terminal Block 5 mm Pitch 1823625
- Phoenix Contact MVSTBW 2.5/12-STF Series PCB Terminal Block 5 mm Pitch 1835384
