Phoenix Contact Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1975118

Subtotal (1 pack of 50 units)*

€227.38

(exc. VAT)

€279.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€227.38€4.548

*price indicative

RS Stock No.:
283-9953
Mfr. Part No.:
1975118
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

5.08mm

Current

12A

Number of Rows

1

Colour

Green

Voltage

320V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB connector offers a convenient push-in connection, no tools needed, and can be easily tested using an integrated test option.

Can be combined with the MSTB 2.5 range

Insulating material polyamide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy