Phoenix Contact End Plate, 3074059

Subtotal (1 pack of 50 units)*

€8.35

(exc. VAT)

€10.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€8.35€0.167

*price indicative

RS Stock No.:
284-1434
Mfr. Part No.:
3074059
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

End Plate

Colour

Grey

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN
The Phoenix Contact Sealing plate is a mounting material with 0 number of positions. This sealing plate is MADE from polyamide material.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy