Phoenix Contact, 7.62mm Pitch, 7 Way, Pluggable Terminal Block, PCB, Plug In Termination, 1709209

Subtotal (1 unit)*

€13.89

(exc. VAT)

€17.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€13.89

*price indicative

RS Stock No.:
286-0851
Mfr. Part No.:
1709209
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Pitch

7.62mm

Number of Rows

1

Mounting Type

PCB

Termination Method

Plug In

Current Rating

41A

Voltage Rating

1000 V

Colour

Green

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector with well-known connection principle allows worldwide use. Inverted connector with pin contacts for touch-proof device outputs or free-hanging cable/cable connections.

Low temperature rise, thanks to maximum contact force
RoHS compliant

Related links