Phoenix Contact GFKC Series Pluggable Terminal Block, 7-Contact, 7.62 mm Pitch, 1 Row, 1183931
- RS Stock No.:
- 556-898
- Mfr. Part No.:
- 1183931
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-898
- Mfr. Part No.:
- 1183931
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | GFKC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series GFKC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector offers exceptional reliability and efficiency in electrical connections. Designed with a nominal cross-section of 2.5 mm², this connector ensures secure and robust performance under varying environmental conditions. Ideal for compact installations, it features a push-in spring connection that simplifies the process of electrical assembly without the need for tools. The intuitive colour-coded actuating push button enhances user experience, enabling quick and easy operation even in challenging arrangements. This connector's advanced design also incorporates a double steel spring to provide enhanced safety during thermal and power fluctuations. Compatible with the COMBICON MSTB 2.5 HC system, it is engineered to meet stringent industry standards, making it a trusted choice for professionals seeking high-quality connection solutions.
Compact design optimised for limited space installations
User friendly operation with a highly visible colour coded button
Integrated safety features offer additional stability during use
Test options facilitate quick and efficient troubleshooting
Durable construction ensures long lasting performance even in harsh conditions
Designed for easy assembly eliminating the need for tools or special equipment
Robust locking mechanism guarantees secure connections at all times
Environmentally compliant materials align with modern sustainability standards
Related links
- Phoenix Contact GFKC Series Pluggable Terminal Block 7.62 mm Pitch 1183927
- Phoenix Contact GFKC 2.5/ 7-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1796267
- Phoenix Contact GFKC 2.5/7-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939688
- Phoenix Contact GFKC 2.5/7-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939798
- Phoenix Contact GFKC 2.5/12-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939730
- Phoenix Contact GFKC 2.5/ 5-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1796241
- Phoenix Contact GFKC 2.5/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939646
- Phoenix Contact GFKC 2.5/6-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939785
