Phoenix Contact 5, 5/ 5-ST-3, FMCD 1 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 2 Row, 1738830

Subtotal (1 pack of 50 units)*

€727.20

(exc. VAT)

€894.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€727.20€14.544

*price indicative

RS Stock No.:
286-0866
Mfr. Part No.:
1738830
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

2

Current

6A

Orientation

Straight

Wire Connection Method

Push-in

Colour

White

Voltage

160V

Standards/Approvals

CSA

Width

6.7mm

Series

5, 5/ 5-ST-3, FMCD 1

Length

7.5mm

COO (Country of Origin):
DE
The Phoenix Contact PCB Terminal Block with well-known connection principle allows worldwide use. It allows connection of two conductors.

Low temperature rise, thanks to maximum contact force

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy