Phoenix Contact 5/16-STF-3, 81, FRONT-MC 1 Series Pluggable Terminal Block, 16-Contact, 3.81 mm Pitch, 1 Row, 1850990

Subtotal (1 pack of 50 units)*

€1,699.96

(exc. VAT)

€2,090.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,699.96€33.999

*price indicative

RS Stock No.:
286-0957
Mfr. Part No.:
1850990
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

16

Pitch

3.81mm

Current

6A

Number of Rows

1

Orientation

Straight

Wire Connection Method

Screw

Colour

White

Voltage

160V

Length

7.5mm

Standards/Approvals

CSA

Width

6.7mm

Series

5/16-STF-3, 81, FRONT-MC 1

RoHS Status: Exempt

The Phoenix Contact PCB Terminal Block with well-known connection principle allows worldwide use. It allows connection of two conductors.

Low temperature rise, thanks to maximum contact force

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy