Phoenix Contact Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1863181
- RS Stock No.:
- 286-0967
- Mfr. Part No.:
- 1863181
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
€941.05
(exc. VAT)
€1,157.49
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €941.05 | €3.764 |
*price indicative
- RS Stock No.:
- 286-0967
- Mfr. Part No.:
- 1863181
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Colour | Green | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Colour Green | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector with well-known connection principle allows worldwide use. It allows connection of two conductors.
Low temperature rise, thanks to maximum contact force
RoHS compliant
Related links
- Phoenix Contact Pluggable Terminal Block 3.5 mm Pitch 1863181
- Phoenix Contact MC 1.5/ 5-GF-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789229
- Phoenix Contact FK-MCP 1.5/5-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817262
- Phoenix Contact FK-MCP 1.5/5-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/ 5-G-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1788563
- Phoenix Contact MC 1.5/ 5-GF-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789669
- Phoenix Contact MC 1.5/ 5-G-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1788783
- Phoenix Contact IMCV 1.5/ 5-G-3.5 RN P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1830896
