Phoenix Contact 5/16-GF-5, 08, MSTBV 2 Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row, 1777219
- RS Stock No.:
- 286-1058
- Mfr. Part No.:
- 1777219
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€279.62
(exc. VAT)
€343.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €279.62 | €5.592 |
*price indicative
- RS Stock No.:
- 286-1058
- Mfr. Part No.:
- 1777219
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Orientation | Straight | |
| Wire Connection Method | Pin | |
| Colour | Green | |
| Series | 5/16-GF-5, 08, MSTBV 2 | |
| Length | 8.6mm | |
| Standards/Approvals | No | |
| Width | 91.44mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Orientation Straight | ||
Wire Connection Method Pin | ||
Colour Green | ||
Series 5/16-GF-5, 08, MSTBV 2 | ||
Length 8.6mm | ||
Standards/Approvals No | ||
Width 91.44mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header with Well-known mounting principle allows worldwide use. Its vertical connection enables multi-row arrangement on the PCB.
Maximum flexibility
Superior mechanical stability
RoHS compliant
Related links
- Phoenix Contact 5/ 4-GF-5 MSTBV 2 Series Pluggable Terminal Block 5.08 mm Pitch 1777099
- Phoenix Contact 5/ 4-GF-5 MSTBV 2 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact 5/ 6-G-5 MSTBV 2 Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBV 2.5/16-GF Series Straight Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact DFK-MSTB 2.5/16-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0710316
- Phoenix Contact DFK-MSTB 2.5/16-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ICV 2.5/16-GF-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact IC 2.5/16-GF-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
