Phoenix Contact 5, 5/16-G-3, MCV 1 Series Pluggable Terminal Block, 16-Contact, 3.81 mm Pitch, 1 Row, 1843745
- RS Stock No.:
- 286-1085
- Mfr. Part No.:
- 1843745
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€271.66
(exc. VAT)
€334.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €271.66 | €5.433 |
*price indicative
- RS Stock No.:
- 286-1085
- Mfr. Part No.:
- 1843745
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Pin | |
| Series | 5, 5/16-G-3, MCV 1 | |
| Width | 57.4mm | |
| Standards/Approvals | No | |
| Length | 7.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Pin | ||
Series 5, 5/16-G-3, MCV 1 | ||
Width 57.4mm | ||
Standards/Approvals No | ||
Length 7.25mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header with Well-known mounting principle allows worldwide use. Its vertical connection enables multi-row arrangement on the PCB.
Maximum flexibility
Superior mechanical stability
RoHS compliant
Related links
- Phoenix Contact MCV 1.5/16-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/16-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803565
- Phoenix Contact 5 MCV 1 Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact IMC 1.5/16-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1862713
- Phoenix Contact 5/16-STF-3 FRONT-MC 1 Series Pluggable Terminal Block 3.81 mm Pitch 1850990
- Phoenix Contact 5/16-ST 16-Contact 1 Row, 1748118
- Phoenix Contact MCV 1.5/16-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818326
- Phoenix Contact 5/16-GF-3 MCV 1 Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
