Phoenix Contact COMBICON PST Series Pluggable Terminal Block, 13-Contact, 5 mm Pitch, 1 Row, 1933299

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.04

(exc. VAT)

€1.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€1.04
25 - 74€1.00
75 +€0.97

*price indicative

RS Stock No.:
648-8456
Mfr. Part No.:
1933299
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

13

Pitch

5mm

Current

10A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Black

Wire Connection Method

Solder

Voltage

400V

Series

COMBICON PST

Width

65mm

Standards/Approvals

EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus

Depth

13mm

Length

2.8mm

COO (Country of Origin):
DE

Phoenix Contact COMBICON Compact PST 5.0mm Terminal Block Pin Headers


2-part 5.0mm pitch screw terminal blocks that may be fitted in a horizontal or vertical plane to a PCB

Rated at 12A/250V for solid and flexible wires of 0.2 to 2.5mm² csa (26-14awg)

Flammability rating UL94V-0

Available in 2, 3, and 4-ways

The 16-way pin strip may be snapped to the number of ways required

Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks


Approvals

UL; CUL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy