Phoenix Contact HEAVYCON Series Heavy Duty Power Connector Insert, 16-Contact, 2 Row, 1605572
- RS Stock No.:
- 652-6738
- Mfr. Part No.:
- 1605572
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 unit)*
€24.49
(exc. VAT)
€30.12
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.49 |
*price indicative
- RS Stock No.:
- 652-6738
- Mfr. Part No.:
- 1605572
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 400V | |
| Standards/Approvals | No | |
| Series | HEAVYCON | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 400V | ||
Standards/Approvals No | ||
Series HEAVYCON | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact HEAVYCON B16 Series Heavy Duty Power Connector Insert 2 Row, 1648241
- Phoenix Contact HEAVYCON B16 Series Heavy Duty Power Connector Insert 2 Row, 1648238
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423825
- Phoenix Contact A16 Series Heavy Duty Power Connector Insert 2 Row, 1585430
- Phoenix Contact A16 Series Heavy Duty Power Connector Insert 2 Row, 1585443
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423019
- Phoenix Contact A16 Series Heavy Duty Power Connector Insert 2 Row, 1585320
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1585375
