TE Connectivity Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1-1986371-0
- RS Stock No.:
- 710-9148
- Mfr. Part No.:
- 1-1986371-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€18.12
(exc. VAT)
€22.29
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.12 |
*price indicative
- RS Stock No.:
- 710-9148
- Mfr. Part No.:
- 1-1986371-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Width | 19.2mm | |
| Standards/Approvals | RoHS, UL 94-V0 | |
| Depth | 10.35mm | |
| Length | 14mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Width 19.2mm | ||
Standards/Approvals RoHS, UL 94-V0 | ||
Depth 10.35mm | ||
Length 14mm | ||
TE Connectivity 3.5mm Left Hand Terminal Block Plug Connectors
Left hand Terminal Block plug connectors with a 3.5mm pitch and side wire entry that mate with 3.5mm unshrouded Terminal Block headers (see stock number 782-5392 typically). These 3.5mm left hand Terminal Block plug connectors are end to end stackable and have M2 rising screw clamp Terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.5mm pluggable Terminal Block connectors are MADE from green PA 6.6.
TE Connectivity 3.5mm Two Part Terminal Blocks
Approvals
UL 94-V0
Related links
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 1-1986371-2
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 1-2350398-0
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 1-2350514-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-1986371-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2351886-0
- TE Connectivity TB Series Pluggable Terminal Block 3.5 mm Pitch 1-2213936-0
- TE Connectivity TB Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
