Phoenix Contact PTSM 0.5/ 6-HH-2.5-THR WH R32 Series Pluggable Terminal Block, 6-Contact, 2.5 mm Pitch, 1 Row, 1814883
- RS Stock No.:
- 712-4513
- Mfr. Part No.:
- 1814883
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€6.17
(exc. VAT)
€7.59
(inc. VAT)
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.234 | €6.17 |
*price indicative
- RS Stock No.:
- 712-4513
- Mfr. Part No.:
- 1814883
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | White | |
| Voltage | 160V | |
| Length | 7.5mm | |
| Depth | 7mm | |
| Width | 16.7mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Series | PTSM 0.5/ 6-HH-2.5-THR WH R32 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour White | ||
Voltage 160V | ||
Length 7.5mm | ||
Depth 7mm | ||
Width 16.7mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
Series PTSM 0.5/ 6-HH-2.5-THR WH R32 | ||
Phoenix Contact COMBICON PTSM 2.5mm PCB Terminal Block Headers
Professional 2.5 mm pitch headers from the PTSM series which provide compact and reliable connections where space limitations is an issue.
2.5 mm Pitch
Board to Board
Through Hole
Various positions available
White
Related links
- Phoenix Contact PTSM 0.5/5-HH-2.5-THR WH R32 Series Pluggable Terminal Block 2.5 mm Pitch 1814870
- Phoenix Contact PTSM 0.5/2-HH-2.5-THR WH R16 Series Pluggable Terminal Block 2.5 mm Pitch 1814841
- Phoenix Contact PTSM 0.5/6-2.5-H THR R32 Series Right Angle PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/4-2.5-H THR R32 Series Right Angle PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/8-2.5-H THR R32 Series Right Angle PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/3-2.5-H THR R32 Series Right Angle PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/4-2.5-H THR WH Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/8-2.5-V THR WH R44 Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
